PDP SEO Portlet

TPSV158M004R0075

Surface Mount Tantalum Capacitor, 1500 uF, 4 V, 2924 [7361 Metric], ± 20%, 0.075 ohm, 1.83 A

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSV158M004R0075
Secondary Manufacturer Part#: TPSV158M004R0075
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With an ESR as low as 80m?, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8µA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500µF / 2.5-50V • 14 case sizes available • Power supply applications

Technical Attributes

Find Similar Parts

Description Value
1500 uF
± 20%
2924 [7361 Metric]
0.075 Ohm
-888
V
MSL 1 - Unlimited
125 °C
-55 °C
3.55 mm
7.3 mm
6.1 mm
-888
1.83 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2400  Mult:400  
USD $:
2400+
$2.04735
4800+
$2.01985
9600+
$2.0097
19200+
$1.99955
38400+
$1.9894