TPSV157M025R0150V
Surface Mount Tantalum Capacitor, 150 uF, 25 V, 2924 [7361-38 Metric], ± 20%, 0.15 Ohm, V Size Code
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TPSV157M025R0150V
Secondary Manufacturer Part#: TPSV157M025R0150V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 uF | ||
| ± 20% | ||
| 2924 [7361-38 Metric] | ||
| 0.15 Ohm | ||
| V | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 3.55 mm | ||
| 7.3 mm | ||
| TPS Series | ||
| 6.1 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |