PDP SEO Portlet

TPSV107M020R0060V

Cap Tant Solid 100uF 20V V CASE 20% (7.3 X 6.1 X 3.55mm) SMD 7361-38 0.06Ohm 125°C T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSV107M020R0060V
Secondary Manufacturer Part#: TPSV107M020R0060V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With an ESR as low as 80m?, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8µA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500µF / 2.5-50V • 14 case sizes available • Power supply applications

Technical Attributes

Find Similar Parts

Description Value
100 uF
60 mOhm
V
MSL 1 - Unlimited
125 °C
-55 °C
3.55 mm
7.3 mm
7.3 x 6.1 x 3.55
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2400  Mult:400  
USD $:
2400+
$5.0521
3200+
$5.02632
5600+
$5.00054
12000+
$4.97477
24000+
$4.94899