PDP SEO Portlet

TPSV107K020R0060

Surface Mount Tantalum Capacitor, 100 uF, 20 V, ± 10%, -55 °C, 125 °C, 2924 [7361-38 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSV107K020R0060
Secondary Manufacturer Part#: TPSV107K020R0060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.

  • EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C
  • Meets 55/125/56 (IEC 68-2) standard

Technical Attributes

Find Similar Parts

Description Value
100 µF
10%
2924 [7361 Metric]
0.06 O
-888
V
MSL 1 - Unlimited
125 °C
-55 °C
3.45 mm
7.3 mm
6.1 mm
-888
2041 A
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2400  Mult:400  
USD $:
2400+
$1.29252
4800+
$1.25636
9600+
$1.22052
19200+
$1.20625
38400+
$1.2