PDP SEO Portlet

TPSR105K020R6000

Surface Mount Tantalum Capacitor, 1 uF, 20 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSR105K020R6000
Secondary Manufacturer Part#: TPSR105K020R6000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.

  • EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C
  • Meets 55/125/56 (IEC 68-2) standard

Technical Attributes

Find Similar Parts

Description Value
1 µF
10%
0805 [2012 Metric]
6 O
-888
R
MSL 1 - Unlimited
125 °C
-55 °C
1.2 mm
2 mm
1.35 mm
-888
96 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.25692
5000+
$0.25087
10000+
$0.24578
15000+
$0.24175
20000+
$0.238