TPSE476K025R0100
Surface Mount Tantalum Capacitor, 47 uF, 25 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, 1.29 A
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TPSE476K025R0100
- RoHS 10 Compliant
- Tariff Charges
• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500µF / 2.5-50V • 14 case sizes available • Power supply applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| E | ||
| TPS Series | ||
| ± 10% | ||
| 7.3 mm | ||
| 4.3 mm | ||
| 4.1 mm | ||
| 25 V | ||
| null | ||
| 2917 [7343 Metric] | ||
| 1.29 A | ||
| 125 °C | ||
| 47 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |