PDP SEO Portlet

TPSE227M016R0150

Surface Mount Tantalum Capacitor, 220 uF, 16 V, 2917 [7343 Metric], ± 20%, 0.15 ohm, 1.05 A

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSE227M016R0150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TPS series from AVX are low ESR tantalum capacitors. These are robust Mn02 solid electrolyte capacitors with an ESR as low as 80mohm makes it suitable for smoothing and filtering on 3.3V power rail of general medium power DC/DC converters. These capacitors are available in 14 EIA metric case sizes of 3216-18, 3528-21, 6032-28, 7343-31, 7343-43, 6032-20, 2012-15, 2012-12, 3216-12, 3528-12, 7361-38, 6032-15, 7343-15 and 7343-20. Device with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.

  • Capacitance value range from 0.15µF to 1500µF
  • Available in ±10% and ±20% tolerance values
  • 2.5VDC, 4VDC, 6.3VDC, 10VDC, 16VDC, 20VDC, 25VDC, 35VDC and 50VDC rated voltages available
  • Operating temperature range from -55°C to +125°C
  • Pure tin, tin and gold plating terminations

Technical Attributes

Find Similar Parts

Description Value
220 µF
± 20%
2917 [7343 Metric]
0.15 ohm
E
125 °C
-55 °C
Polarized
4.1 mm
7.3 mm
TPS Series
4.3 mm
null
1.05 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  7,200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
Need More?
USD $:
$ 1.664
400+
$1.664
SubTotal:
$665.60