PDP SEO Portlet

TPSE227M010Y0100

Cap Tant Solid 220uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125°C T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSE227M010Y0100
Secondary Manufacturer Part#: TPSE227M010Y0100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With an ESR as low as 80m?, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8µA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500µF / 2.5-50V • 14 case sizes available • Power supply applications

Technical Attributes

Find Similar Parts

Description Value
220 uF
100 mOhm
E
MSL 1 - Unlimited
125 °C
-55 °C
4.1 mm
7.3 mm
7.3 x 4.3 x 4.1
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4400  Mult:400  
USD $: