PDP SEO Portlet

TPSE156M050R0250

Surface Mount Tantalum Capacitor, 15 uF, 50 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSE156M050R0250
Secondary Manufacturer Part#: TPSE156M050R0250
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.

  • EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C
  • Meets 55/125/56 (IEC 68-2) standard

Technical Attributes

Find Similar Parts

Description Value
15 µF
20%
2917 [7343 Metric]
0.25 O
-888
E
MSL 1 - Unlimited
125 °C
-55 °C
4.1 mm
7.3 mm
4.3 mm
-888
812 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.93639
800+
$0.93161
1600+
$0.90511
3200+
$0.90044
6400+
$0.89578