PDP SEO Portlet

TPSD685K050H0200

Surface Mount Tantalum Capacitor, 6.8 uF, 50 V, 2917 [7343-31 Metric], ± 10%, 0.2 Ohm, D Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSD685K050H0200
Secondary Manufacturer Part#: TPSD685K050H0200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6.8 uF
± 10%
2917 [7343-31 Metric]
0.2 Ohm
D
125 °C
-55 °C
2.9 mm
7.3 mm
TPS Series
4.3 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:500  
USD $: