PDP SEO Portlet

TPSD336K035R0200V

Surface Mount Tantalum Capacitor, 33 uF, 35 V, 2917 [7343 Metric], ± 10%, 0.2 ohm, 866 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSD336K035R0200V
Secondary Manufacturer Part#: TPSD336K035R0200V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TPSD336K035R0200V is a surface-mount Tantalum Capacitor with 2917 case. The TPS series capacitor is suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC convertors. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. The TPS tantalum capacitor have a maximum direct leakage current of 19.8µA and a maximum dissipation factor at 120Hz of 12%.

  • Low ESR series of robust Mn02 solid electrolyte capacitor

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 10%
2917 [7343 Metric]
0.2 Ohm
-888
D
MSL 3 - 168 hours
125 °C
-55 °C
2.9 mm
7.3 mm
4.3 mm
-888
866 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.93525
1000+
$0.90909
2000+
$0.88315
4000+
$0.84416
8000+
$0.82368