PDP SEO Portlet

TPSD107K016R0125V

Surface Mount Tantalum Capacitor, 100 uF, 16 V, 2917 [7343-31 Metric], ± 10%, 0.125 Ohm, D Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSD107K016R0125V
Secondary Manufacturer Part#: TPSD107K016R0125V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With an ESR as low as 80m?, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8µA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500µF / 2.5-50V • 14 case sizes available • Power supply applications

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 10%
2917 [7343-31 Metric]
0.125 Ohm
D
MSL 3 - 168 hours
125 °C
-55 °C
2.9 mm
7.3 mm
TPS Series
4.3 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.19109
1000+
$1.18502
2000+
$1.09038
4000+
$1.08476
8000+
$1.07914