PDP SEO Portlet

TPSC156K025R0300

Surface Mount Tantalum Capacitor, 15 uF, 25 V, 2312 [6032 Metric], ± 10%, 0.3 ohm, 606 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSC156K025R0300
Secondary Manufacturer Part#: TPSC156K025R0300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.

  • EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C
  • Meets 55/125/56 (IEC 68-2) standard

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 10%
2312 [6032 Metric]
0.3 Ohm
-888
C
MSL 1 - Unlimited
125 °C
-55 °C
2.6 mm
6 mm
3.2 mm
-888
606 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.73669
1000+
$0.71608
2000+
$0.69565
4000+
$0.66494
8000+
$0.64