PDP SEO Portlet

TPSC106K025R0500

Surface Mount Tantalum Capacitor, 10 µF, 25 V, 2312 [6032 Metric], ± 10%, 0.5 ohm, C

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSC106K025R0500
Secondary Manufacturer Part#: TPSC106K025R0500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TPSC106K025R0500 is a surface-mount Tantalum Capacitor with 2312 case. The TPS series capacitor is suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC convertors. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. The TPS tantalum capacitor have a maximum direct leakage current of 19.8µA and a maximum dissipation factor at 120Hz of 12%.

  • Low ESR series of robust Mn02 solid electrolyte capacitor

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 10%
2312 [6032 Metric]
500 O
-888
C
MSL 1 - Unlimited
125 °C
-55 °C
2.6 mm
6 mm
3.2 mm
-888
469 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.22736
1000+
$0.2262
2000+
$0.21437
4000+
$0.21326
8000+
$0.21216