TPSB476M006Y0250
Cap Tant Solid 47uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21
- RoHS 10 Compliant
- Tariff Charges
With an ESR as low as 80m?, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8µA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.
• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500µF / 2.5-50V • 14 case sizes available • Power supply applications
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
47 uF | ||
250 mOhm | ||
B | ||
125 °C | ||
-55 °C | ||
1.9 mm | ||
3.5 mm | ||
3.5 x 2.8 x 1.9 | ||
6.3 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8532210050 |
Schedule B: | 8532210050 |