PDP SEO Portlet

TPSB475K035H0700

Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, 1210 [3528-21 Metric], ± 10%, 0.7 Ohm, B Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSB475K035H0700
Secondary Manufacturer Part#: TPSB475K035H0700
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
1210 [3528-21 Metric]
0.7 Ohm
B
125 °C
-55 °C
1.9 mm
3.5 mm
TPS Series
2.8 mm
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $: