PDP SEO Portlet

TPSB336K016R0350

Surface Mount Tantalum Capacitor, 33 µF, 16 V, 1210 [3225 Metric], ± 10%, 0.35 ohm, B

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSB336K016R0350
Secondary Manufacturer Part#: TPSB336K016R0350
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TPSB336K016R0350 is a TPS series capacitor. It is suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC converters. A device with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.

  • Low ESR series of robust Mn02 solid electrolyte capacitor
  • 100% surge current tested
  • Power supply applications
  • Tolerance: ±10%
  • 16V DC rated DC voltage
  • Temperature range from -55°C to 125°C
  • 33µF capacitance
  • 0.35ohm ESR
  • 3.5mm length, 1.9mm height, 2.8mm width

Technical Attributes

Find Similar Parts

Description Value
33 µF
10%
1210 [3225 Metric]
0.35 O
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
493 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18898
4000+
$0.18452
8000+
$0.18078
16000+
$0.17949
32000+
$0.17856