PDP SEO Portlet

TPSB226K010R0700

Surface Mount Tantalum Capacitor, 22 µF, 10 V, 1210 [3225 Metric], ± 10%, 0.7 ohm, B

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSB226K010R0700
Secondary Manufacturer Part#: TPSB226K010R0700
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.

  • EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C
  • Meets 55/125/56 (IEC 68-2) standard

Technical Attributes

Find Similar Parts

Description Value
22 µF
10%
1210 [3225 Metric]
0.7 O
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
348 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.12332
4000+
$0.12041
8000+
$0.11797
16000+
$0.11604
32000+
$0.11424