TPSB107K006R0250
Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, 1411 [3528 Metric], ± 10%, 0.25 ohm, 583 mA
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TPSB107K006R0250
Secondary Manufacturer Part#: TPSB107K006R0250
- RoHS 10 Compliant
- Tariff Charges
TPSB107K006R0250 is a TPS series capacitor. It is suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC converters. A device with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.
- Low ESR series of robust Mn02 solid electrolyte capacitor
- 100% surge current tested
- Power supply applications
- Tolerance: ±10%
- 6.3V DC rated DC voltage
- Temperature range from -55°C to 125°C
- 100µF capacitance
- 0.25ohm ESR
- 3.5mm length, 1.9mm height, 2.8mm width
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 10% | ||
| 1411 [3528 Metric] | ||
| 0.25 Ohm | ||
| -888 | ||
| B | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 3.5 mm | ||
| 2.8 mm | ||
| -888 | ||
| 583 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |