PDP SEO Portlet

TPSB106M016R0800

Surface Mount Tantalum Capacitor, 10 uF, 16 V, 1210 [3528 Metric], ± 20%, 0.8 ohm, 326 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSB106M016R0800
Secondary Manufacturer Part#: TPSB106M016R0800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TPSB106M016R0800 is a TPS series low ESR capacitor. This capacitors is suitable for smoothing and filtering on 3.3V power rails which is a favourite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. Devices meet the requirements of AEC-Q200 for the automotive industry.

  • 10µpF capacitance
  • 1210 case
  • 16VDC rated DC Voltage
  • Pure tin termination finished
  • Low ESR series of Robust MnO2 solid electrolyte capacitor
  • 100% surge current tested
  • Suitable for power supply applications

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
1210 [3528 Metric]
0.8 Ohm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
326 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.16331
4000+
$0.15874
8000+
$0.15421
16000+
$0.1474
32000+
$0.14188