PDP SEO Portlet

TPSB106K016R0500

Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1411 [3528 Metric], ± 10%, 0.5 ohm, B

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSB106K016R0500
Secondary Manufacturer Part#: TPSB106K016R0500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TPSB106K016R0500 is a surface-mount Tantalum Capacitor with 1210 case. The TPS series capacitor is suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC convertors. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. The TPS tantalum capacitor has a maximum direct leakage current of 19.8µA and a maximum dissipation factor at 120Hz of 12%.

  • Low ESR series of robust Mn02 solid electrolyte capacitor

Technical Attributes

Find Similar Parts

Description Value
10 µF
10%
1411 [3528 Metric]
0.5 O
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
412 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.14719
4000+
$0.14308
8000+
$0.139
16000+
$0.13703
32000+
$0.13632