PDP SEO Portlet

TPSA105M035R3000

Surface Mount Tantalum Capacitor, 1 uF, 35 V, 1206 [3216 Metric], ± 20%, 3 mohm, 158 mA, A Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSA105M035R3000
Secondary Manufacturer Part#: TPSA105M035R3000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With an ESR as low as 80m?, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8µA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500µF / 2.5-50V • 14 case sizes available • Power supply applications

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 20%
1206 [3216 Metric]
3 mOhm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
158 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.27338
4000+
$0.26573
8000+
$0.25815
16000+
$0.24675
32000+
$0.2375