PDP SEO Portlet

TPME156K050R0100

Surface Mount Tantalum Capacitor, 15 uF, 50 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, 1643 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPME156K050R0100
Secondary Manufacturer Part#: TPME156K050R0100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TPM Series Multi-anode Ultra Low ESR Capacitors are available in case codes D, E, V, and Y and offer a CV range from 10-2200µF / 2.5-50V. The tantalum capacitors feature a “mirror” multi-anode construction used with the D case capacitors to reduce ESL to half. The AVX TPM series multi-anode ultra low ESR capacitors are PB-free and RoHS compliant.

  • Multi-anode construction
  • Super low ESR
  • CV range: 10-2200µF / 2.5-50V
  • 4 case sizes available
  • “Mirror” multi-anode construction used with D, Y case capacitors reduces ESL to half

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 10%
2917 [7343 Metric]
0.1 Ohm
-888
E
MSL 3 - 168 hours
125 °C
-55 °C
4.1 mm
7.3 mm
4.3 mm
-888
1643 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$8.05755
800+
$7.83217
1600+
$7.6087
3200+
$7.27273
6400+
$7.0