PDP SEO Portlet

TPMD337K004R0025

Surface Mount Tantalum Capacitor, 330 uF, 4 V, 2917 [7343 Metric], ± 10%, 0.025 ohm, 3.19 A

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPMD337K004R0025
Secondary Manufacturer Part#: TPMD337K004R0025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TPM Series Multi-anode Ultra Low ESR Capacitors are available in case codes D, E, V, and Y and offer a CV range from 10-2200µF / 2.5-50V. The tantalum capacitors feature a “mirror” multi-anode construction used with the D case capacitors to reduce ESL to half. The AVX TPM series multi-anode ultra low ESR capacitors are PB-free and RoHS compliant.

  • Multi-anode construction
  • Super low ESR
  • CV range: 10-2200µF / 2.5-50V
  • 4 case sizes available
  • “Mirror” multi-anode construction used with D, Y case capacitors reduces ESL to half

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 10%
2917 [7343 Metric]
0.025 Ohm
-888
D
MSL 3 - 168 hours
125 °C
-55 °C
2.9 mm
7.3 mm
4.3 mm
-888
3.19 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.90299
1000+
$3.82493
2000+
$3.72558
4000+
$3.6544
8000+
$3.58588