TPMD227K010R0035
Surface Mount Tantalum Capacitor, 220 uF, 10 V, 2917 [7343 Metric], ± 10%, 0.035 ohm, 2.7 A
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TPMD227K010R0035
Secondary Manufacturer Part#: TPMD227K010R0035
- RoHS 10 Compliant
- Tariff Charges
The AVX TPM Series Multi-anode Ultra Low ESR Capacitors are available in case codes D, E, V, and Y and offer a CV range from 10-2200µF / 2.5-50V. The tantalum capacitors feature a “mirror” multi-anode construction used with the D case capacitors to reduce ESL to half. The AVX TPM series multi-anode ultra low ESR capacitors are PB-free and RoHS compliant.
- Multi-anode construction
- Super low ESR
- CV range: 10-2200µF / 2.5-50V
- 4 case sizes available
- “Mirror” multi-anode construction used with D, Y case capacitors reduces ESL to half
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 uF | ||
| ± 10% | ||
| 2917 [7343 Metric] | ||
| 0.035 Ohm | ||
| -888 | ||
| D | ||
| MSL 3 - 168 hours | ||
| 125 °C | ||
| -55 °C | ||
| 2.9 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 2.7 A | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |