PDP SEO Portlet

TPMD226M035R0070

Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPMD226M035R0070
Secondary Manufacturer Part#: TPMD226M035R0070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TPM Series Multi-anode Ultra Low ESR Capacitors are available in case codes D, E, V, and Y and offer a CV range from 10-2200µF / 2.5-50V. The tantalum capacitors feature a “mirror” multi-anode construction used with the D case capacitors to reduce ESL to half. The AVX TPM series multi-anode ultra low ESR capacitors are PB-free and RoHS compliant.

  • Multi-anode construction
  • Super low ESR
  • CV range: 10-2200µF / 2.5-50V
  • 4 case sizes available
  • “Mirror” multi-anode construction used with D, Y case capacitors reduces ESL to half

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.3318
1000+
$3.2386
2000+
$3.1462
4000+
$3.00727
8000+
$2.92224