PDP SEO Portlet

TPCR226K010R1500

Surface Mount Tantalum Capacitor, 22 uF, 10 V, 0805 [2012 Metric], ± 10%, 1500 mohm, 173 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPCR226K010R1500
Secondary Manufacturer Part#: TPCR226K010R1500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TPC series offers lower ESR feature to TACmicrochip solid tantalum capacitors. The low ESR TPC capacitors improve performance of power supplies in miniature case sizes such as 0603 and 0805.

  • Low ESR TACmicrochip® capacitor
  • Smallest and low profile tantalum
  • CV range: 1.0-100µF / 3-25V
  • 4 case sizes available
  • Power supply applications

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
0805 [2012 Metric]
1500 mOhm
-888
R
MSL 1 - Unlimited
125 °C
-55 °C
1.35 mm
2 mm
1.35 mm
-888
173 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.78354
5000+
$1.74787
10000+
$1.70247
20000+
$1.66994
40000+
$1.63862