PDP SEO Portlet

TLNK157M006R2500

Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, 1206 [3216 Metric], ± 20%, 2.5 mohm, 148 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TLNK157M006R2500
Secondary Manufacturer Part#: TLNK157M006R2500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX offers the TLN Undertab Series of Tantalum Solid Electrolytic Chip Capacitors. The Undertab termination style offers terminations that do not protrude outside the outline of the case, as opposed to traditional “J” leads. This feature results in high volumetric efficiency, high PCB assembly density, and high capacitance in smaller dimensions.

  • Under tab terminations layout:
    • High Volumetric Efficiency
    • High PCB assembly density
    • High capacitance in smaller dimensions
  • 3x reflow 260°C compatible
  • Consumer applications (e.g. PCMCIA/USB wireless express cards, mobiles, MP3 etc.)
  • 6 case sizes available
  • CV range: 47-220µF / 4-10V

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 20%
1206 [3216 Metric]
2.5 mOhm
-888
K
MSL 3 - 168 hours
125 °C
-55 °C
1 mm
3.2 mm
1.6 mm
-888
148 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: