PDP SEO Portlet

TLJA107M006R0500

Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, 1206 [3216 Metric], ± 20%, 0.5 ohm, 387 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TLJA107M006R0500
Secondary Manufacturer Part#: TLJA107M006R0500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLJA107M006R0500 is a tantalum solid electrolytic Chip Capacitor with 1206 case. The TLJ high CV consumer series solid electrolytic chip capacitor has high volumetric efficiency and environment-friendly.

  • 3x Reflow 260°C compatible

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
1206 [3216 Metric]
0.5 Ohm
-888
A
MSL 3 - 168 hours
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
387 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.27238
4000+
$0.26693
8000+
$0.26
16000+
$0.25503
32000+
$0.25152