TLCR106M020XTA
Surface Mount Tantalum Capacitor, 10 uF, 20 V, 0805 [2012 Metric], ± 20%, 5 ohm, 95 mA, R Size Code
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TLCR106M020XTA
Secondary Manufacturer Part#: TLCR106M020XTA
- RoHS 10 Compliant
- Tariff Charges
The TLC series solid electrolytic chip Tantalum Capacitor suitable for portable handheld electronic, cellular phone, digital equipment applications. It offers high capacitance vs. voltage ratio and super high volumetric efficiency.
- Super high volumetric efficiency
- 0.47 to 220µF/2 to 35V CV range
- 12 Case sizes available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| 0805 [2012 Metric] | ||
| 5 Ohm | ||
| -888 | ||
| R | ||
| MSL 3 - 168 hours | ||
| 125 °C | ||
| -55 °C | ||
| 1.35 mm | ||
| 2 mm | ||
| 1.35 mm | ||
| -888 | ||
| 95 mA | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |