PDP SEO Portlet

TLCK106M003QTA

Surface Mount Tantalum Capacitor, 10 uF, 3 V, 0402 [1005 Metric], ± 20%, 15 ohm, 32 mA, K Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TLCK106M003QTA
Secondary Manufacturer Part#: TLCK106M003QTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX TLC Series tantalum solid electrolytic chip capacitors offer a high capacitance vs. voltage ratio and super high volumetric efficiency. The TLC series tantalum electrolytic capacitors from AVX, designed for consumer applications, are available in 10 case sizes with capacitance range from 0.33µF to 470µF and operating temperature range from -55°C to +125°C.

  • High capacitance vs. voltage ratio
  • Super high volumetric efficiency
  • CV range: 0.47-220µF / 2-35V
  • 12 case sizes available

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
0402 [1005 Metric]
15 Ohm
K
MSL 3 - 168 hours
125 °C
-55 °C
0.5 mm
1 mm
TLC Series
0.5 mm
32 mA
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: