PDP SEO Portlet

TLCJ226M003RTA

Surface Mount Tantalum Capacitor, 22 uF, 3 V, ± 20%, -55 °C, 125 °C, 0603 [1608-08 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TLCJ226M003RTA
Secondary Manufacturer Part#: TLCJ226M003RTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX TLC Series tantalum solid electrolytic chip capacitors offer a high capacitance vs. voltage ratio and super high volumetric efficiency. The TLC series tantalum electrolytic capacitors from AVX, designed for consumer applications, are available in 10 case sizes with capacitance range from 0.33µF to 470µF and operating temperature range from -55°C to +125°C.

  • High capacitance vs. voltage ratio
  • Super high volumetric efficiency
  • CV range: 0.47-220µF / 2-35V
  • 12 case sizes available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: