THJE107K016AJH
Surface Mount Tantalum Capacitor, 100 uF, 16 V, 2917 [7343 Metric], ± 10%, 0.4 ohm, 812 mA
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: THJE107K016AJH
Secondary Manufacturer Part#: THJE107K016AJH
- RoHS 10 Compliant
- Tariff Charges
The THJ series high temperature chip Tantalum Capacitor suitable for high temperature applications.
- 2x standard improved reliability
- 175°C @ 0.5VR continuous operation
- 0.10 to 220µF/6.3 to 50V CV range
- 5 case sizes available
- Low ESR options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 10% | ||
| 2917 [7343 Metric] | ||
| 0.4 Ohm | ||
| -888 | ||
| E | ||
| MSL 1 - Unlimited | ||
| 175 °C | ||
| -55 °C | ||
| 4.1 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| AEC-Q200 | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |