PDP SEO Portlet

THJD686K016RJN

Surface Mount Tantalum Capacitor, 68 uF, 16 V, 2917 [7343 Metric], ± 10%, 0.9 ohm, 408 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: THJD686K016RJN
Secondary Manufacturer Part#: THJD686K016RJN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX offers High Temperature Tantalum Chip Capacitors, Series THJ. The 175° capacitors, available in case sizes A, B, C, and D, operate continuously at a rated voltage of 0.5 within a CV range of 0.1-220µF / 6.3-50V. The AVX 175° capacitors are very reliable for high temperature automotive and industry applications. The 200° capacitors, available in case size E, operate at a rated voltage of 0.33 for 1000hrs of continuous operation with a leakage current after that of less than 1mA.

  • Improved reliability – 2x standard
  • 175°C @ 0.5VR continuous operation
  • CV range: 0.10-220µF / 6.3-50V
  • 5 case sizes available
  • Low ESR options on approval
  • High temperature automotive and industry applications

Technical Attributes

Find Similar Parts

Description Value
68 uF
± 10%
2917 [7343 Metric]
0.9 Ohm
-888
D
MSL 1 - Unlimited
175 °C
-55 °C
2.9 mm
7.3 mm
4.3 mm
AEC-Q200
408 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:10000  Mult:500  
USD $:
10000+
$0.96571
20000+
$0.9464
40000+
$0.92182
80000+
$0.9042
160000+
$0.88725