THJA685K016RJN
Surface Mount Tantalum Capacitor, 6.8 uF, 16 V, 1206 [3216 Metric], ± 10%, 3.5 ohm, 146 mA
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: THJA685K016RJN
Secondary Manufacturer Part#: THJA685K016RJN
- RoHS 10 Compliant
- Tariff Charges
AVX offers High Temperature Tantalum Chip Capacitors, Series THJ. The 175° capacitors, available in case sizes A, B, C, and D, operate continuously at a rated voltage of 0.5 within a CV range of 0.1-220µF / 6.3-50V. The AVX 175° capacitors are very reliable for high temperature automotive and industry applications. The 200° capacitors, available in case size E, operate at a rated voltage of 0.33 for 1000hrs of continuous operation with a leakage current after that of less than 1mA.
- Improved reliability – 2x standard
- 175°C @ 0.5VR continuous operation
- CV range: 0.10-220µF / 6.3-50V
- 5 case sizes available
- Low ESR options on approval
- High temperature automotive and industry applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.8 uF | ||
| ± 10% | ||
| 1206 [3216 Metric] | ||
| 3.5 Ohm | ||
| -888 | ||
| A | ||
| MSL 1 - Unlimited | ||
| 175 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 146 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |