PDP SEO Portlet

THH9107M035W0250U

Surface Mount Tantalum Capacitor, 100 uF, 35 V, 4350 [110125 Metric], ± 20%, 0.25 ohm, 1.26 A

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: THH9107M035W0250U
Secondary Manufacturer Part#: THH9107M035W0250U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

THH 230°C Hermetic Series high temperature SMD tantalum capacitors to 10,000 hours at 200°C and 50% derating. Available in two large case sizes (9/CTC-21D and I) that provide high capacitance values spanning 6.8µF to 100µF, THH Series capacitors feature the highest temperature ratings of any SMD tantalum capacitor series available on the market: -55°C to +230°C for 9/CTC-21D case components and -55°C to +215°C for I case components. Encased in hermetically sealed ceramic packages, THH Series capacitors also exhibit superior stability exposed to high temperatures, high humidity, and ambient atmosphere, and are impervious to the capacitance drop common to high temperature operation, enabling significant size reductions, lower component counts, and reliability improvements in extremely high temperature applications, such as down-hole oil drilling.

  • High temperature applications
  • Operational condition 230°C / 0.5UR / 1000hrs or 200°C / 0.5UR / 10.000hrs
  • Ceramic case hermetic packaging
  • Large case sizes including CTC-21D provide high capacitance values
  • Manufacturing and screening utilizing patented Q-Process to effectively remove components that may experience excessive parametric shifts or instability in operation life

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
4350 [110125 Metric]
0.25 Ohm
9
230 °C
-55 °C
5.95 mm
11 mm
THH Series
12.5 mm
1.26 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$153.69
2+
$146.47395
4+
$145.7379
8+
$145.00185
16+
$139.3658