PDP SEO Portlet

TCSE108M004CRSZ0723E

Tantalum Polymer Capacitor, 1000 uF, ± 20%, 4 V, E Size Code, 0.012 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCSE108M004CRSZ0723E
Secondary Manufacturer Part#: TCSE108M004CRSZ0723E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Robust design for long operation lifetime
  • Volumetric efficiency
  • AVX Q-process with statistical screening
  • 100% Accelerated Ageing
  • Surge testing level option
  • Improved basic reliability 0.5%/1000hrs
  • Humidity 85°C/85%RH, Vr, 500 hours
  • - 55 to +125°C operation temperature
  • Shock and Vibration by MIL-STD-202
  • High frequency capacitance retention

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 20%
2917 [7343 Metric]
0.012 Ohm
E
MSL 3 - 168 hours
125 °C
-55 °C
4.1 mm
7.3 mm
COTS-Plus TCS Series
4.3 mm
5.8 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$20.55252
200+
$19.99065
400+
$19.43147
800+
$18.59906
1600+
$17.9271