PDP SEO Portlet

TCQD157M006R0040E

Tantalum Polymer Capacitor, 150 uF, ± 20%, 6.3 V, D Size Code, 0.04 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCQD157M006R0040E
Secondary Manufacturer Part#: TCQD157M006R0040E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Miniature size provides a cost effective solution for applications requiring a calibrated performance.

  • Surface mount
  • On chip temperature sensor in digital mode

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 20%
2917 [7343 Metric]
0.04 Ohm
D
MSL 3 - 168 hours
125 °C
-55 °C
2.9 mm
7.3 mm
4.3 mm
AEC-Q200
2.372 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: