PDP SEO Portlet

TCNX476M035R0150E

Tantalum Polymer Capacitor, 47 uF, ± 20%, 35 V, X Size Code, 0.15 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCNX476M035R0150E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
47 µF
± 20%
2917 [7343 Metric]
Surface Mount
0.15 ohm
X
2 Pins
105 °C
-55 °C
1.5 mm
7.3 mm
TCN Series
4.3 mm
null
1.1 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.1074
1000+
$2.1074
2000+
$2.04978
4000+
$1.99245
8000+
$1.9071
16000+
$1.83819
SubTotal:
$2,107.40