PDP SEO Portlet

TCNO156M010R0500

Tantalum Polymer Capacitor, 15 uF, 10 V, ± 20%, O, 500 mohm, 1206 [3216-06 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCNO156M010R0500
Secondary Manufacturer Part#: TCNO156M010R0500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCNO156M010R0500 is a TCN series highest CV/cc conductive polymer chip capacitor. Application includes Consumer applications (e.g. mobiles, MP3 etc.), bulk decoupling of SoC (system on chip).

  • Tolerance is ±20%, rated DC voltage is 15VDC (at 85°C), 500mohm ESR (at 85°C, max, 100KHz)
  • 15µF capacitance (at 85°C), 10% max DF (16V at 85°C)
  • 400mA RMS current (100KHz, 45°C)
  • Highest CV/cc in broad range of low profiles, conductive polymer electrode
  • Benign failure mode under recommended use conditions
  • Lower ESR, undertab terminations layout, high volumetric efficiency
  • High PCB assembly density, high capacitance in smaller dimensions
  • 3x reflow 260°C compatible
  • 3.20mm length, 1.60mm width, 0.60mm maximum height
  • Operating temperature range from -55°C to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: