PDP SEO Portlet

TCN4108M006R0055

Tantalum Polymer Capacitor, 1000 uF, 6.3 V, ± 20%, 4, 55 mohm, 2924 [7361-20 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCN4108M006R0055
Secondary Manufacturer Part#: TCN4108M006R0055
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Undertab (Face down) design of this TCN conductive polymer series brings the benefit of very high volumetric efficiency of Capacitance in low profile of components. The series offers wide range of Cap and low ESR in several case sizes from 0805 to 7361 footprints and maximum component heights from ultrathin 1mm to 2.00mm. These are ideal components for small power modules, handheld devices and other height restriction applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. Lead-free, halogen free m.compound, RoHS compliant components.

  • Conductive polymer electrode
  • Benign failure mode under recommended use conditions Lower ESR
  • Undertab terminations layout:
    • High Volumetric Efficiency
    • High PCB assembly density
    • High capacitance in smaller dimensions
  • 3x reflow 260°C compatible
  • 7 case sizes available

Technical Attributes

Find Similar Parts

Description Value
1,000 uF
20%
0.055 mOhm
4
MSL 3 - 168 hours
85 °C
-55 °C
2 mm
7.3 mm
6.1 mm
-888
1860 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$2.87707
1600+
$2.79842
3200+
$2.72014
6400+
$2.60361
12800+
$2.50955