TCME108M004R0012
Tantalum Polymer Capacitor, 1000 uF, ± 20%, 4 V, E Size Code, 0.012 mohm, 7.3 mm, 4.3 mm, 4.1 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: TCME108M004R0012
Secondary Manufacturer Part#: TCME108M004R0012
- RoHS 10 Compliant
- Tariff Charges
AVX’s TCM series multianode capacitors offer a solution for high-power requirements in combination with a safer non-ignition failure mode. Low ESR applications include telecommunications, wireless data transfer applications, and high-performance power applications such as power processors and integrated circuits. Due to a better thermal dissipation of multiple anodes compared to single anodes, TCM series capacitors can be loaded to higher continuous current and are more robust against current surges.
- Conductive polymer multianode, multianode design
- Benign failure mode under recommended use conditions
- Extremely low ESR
- 3x reflow 260°C compatible
- Volumetric efficiency
- High frequency capacitance retention
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 uF | ||
| ± 20% | ||
| 0.012 mOhm | ||
| E | ||
| MSL 3 - 168 hours | ||
| 105 °C | ||
| -55 °C | ||
| 4.1 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 5800 mA | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |