PDP SEO Portlet

TCJY337M002R0025

Tantalum Polymer Capacitor, 330 uF, ± 20%, 2.5 V, Y Size Code, 0.025 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJY337M002R0025
Secondary Manufacturer Part#: TCJY337M002R0025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJY337M002R0025 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 330µF with ±20% tolerance
  • ESR is 0.025ohm
  • Ripple current is 2.7A
  • Voltage rating is 2.5VDC
  • 7.3 x 4.3 x 2mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
2917 [7343 Metric]
0.025 Ohm
Y
MSL 3 - 168 hours
105 °C
-55 °C
2 mm
7.3 mm
4.3 mm
-888
2.7 A
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.65296
2000+
$0.64963
4000+
$0.6463
8000+
$0.64297
16000+
$0.63964