PDP SEO Portlet

TCJY227M010R0040E

Tantalum Polymer Capacitor, 220 uF, ± 20%, 10 V, Y Size Code, 0.04 ohm, 2917 [7343-20 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJY227M010R0040E
Secondary Manufacturer Part#: TCJY227M010R0040E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJY227M010R0040E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 220µF with ±20% tolerance
  • ESR is 0.04ohm
  • Ripple current is
  • Voltage(DC) is 10V
  • 7.3 x 4.3 x 2mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
2917 [7343-20 Metric]
0.04 Ohm
Y
105 °C
-55 °C
2 mm
7.3 mm
4.3 mm
-888
2200 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.26095
2000+
$1.22648
4000+
$1.19217
8000+
$1.1411
16000+
$1.09987