PDP SEO Portlet

TCJY107M020R0055E

Tantalum Polymer Capacitor, 100 µF, ± 20%, 20 V, Y, 0.055 ohm, 2917 [7343-20 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJY107M020R0055E
Secondary Manufacturer Part#: TCJY107M020R0055E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJY107M020R0055E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 100µF with ±20% tolerance
  • ESR is 0.055ohm
  • Ripple current is 1800mA
  • Voltage(DC) is 20V
  • 7.3 x 4.3 x 2mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
100 µF
20%
2917 [7343-20 Metric]
55 O
Y
105 °C
-55 °C
2 mm
7.3 mm
4.3 mm
-888
1800 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  11000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.22324
2000+
$1.19483
4000+
$1.1677
8000+
$1.14048
16000+
$1.11753