PDP SEO Portlet

TCJT476M006R0080

Tantalum Polymer Capacitor, 47 uF, ± 20%, 6.3 V, T Size Code, 0.08 mohm, 1411 [3528 Metric], 3.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJT476M006R0080
Secondary Manufacturer Part#: TCJT476M006R0080
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJT476M006R0080 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 47µF with ±20% tolerance
  • ESR is 0.08ohm
  • Ripple current is 1100mA
  • Voltage rating is 6.3VDC
  • 3.5 x 2.8 x 1.2mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
1411 [3528 Metric]
0.08 mOhm
T
MSL 3 - 168 hours
125 °C
-55 °C
1.2 mm
3.5 mm
2.8 mm
-888
1100 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.96686
15000+
$0.94043
30000+
$0.91413
60000+
$0.87497
120000+
$0.84336