PDP SEO Portlet

TCJT226M010R0070

Tantalum Polymer Capacitor, 22 uF, ± 20%, 10 V, T Size Code, 0.07 ohm, 1411 [3528 Metric], 3.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJT226M010R0070
Secondary Manufacturer Part#: TCJT226M010R0070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJT226M010R0070 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 22µF with ±20% tolerance
  • ESR is 0.07ohm
  • Ripple current is 1.2A
  • Voltage rating is 10VDC
  • 3.5 x 2.8 x 1.2mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
1411 [3528 Metric]
0.07 Ohm
T
MSL 3 - 168 hours
105 °C
-55 °C
1.2 mm
3.5 mm
2.8 mm
-888
1.2 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.49588
5000+
$0.49335
10000+
$0.49082
20000+
$0.48829
40000+
$0.48576