PDP SEO Portlet

TCJT107M006R0070

Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, T, 70 mohm, 1210 [3528-12 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJT107M006R0070
Secondary Manufacturer Part#: TCJT107M006R0070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJT107M006R0070 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a ben

  • Capacitance value is 100µF with ±20% tolerance
  • ESR is 0.07ohm
  • Ripple current is 1.2A
  • Voltage rating is 6.3VDC
  • 3.5 x 2.8 x 1.2mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge cur

Technical Attributes

Find Similar Parts

Description Value
100 µF
20%
1411 [3528 Metric]
0.07 O
T
MSL 3 - 168 hours
125 °C
-55 °C
1.2 mm
3.5 mm
2.8 mm
-888
1200 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: