PDP SEO Portlet

TCJR475M010R0500

Tantalum Polymer Capacitor, 4.7 µF, ± 20%, 10 V, R, 0.5 ohm, 0805 [2012 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJR475M010R0500
Secondary Manufacturer Part#: TCJR475M010R0500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJR475M010R0500 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 4.7µF with ±20% tolerance
  • ESR is 0.5ohm
  • Ripple current is 400mA
  • Voltage(DC) is 10V
  • 2.05 x 1.3 x 1.2mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
4.7 µF
20%
0805 [2012 Metric]
0.5 O
R
MSL 3 - 168 hours
125 °C
-55 °C
1.2 mm
2.05 mm
1.3 mm
-888
400 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: