PDP SEO Portlet

TCJN106M006R0250

Tantalum Polymer Capacitor, 10 uF, ± 20%, 6.3 V, N Size Code, 0.25 ohm, 0805 [2012 Metric], 2.05 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJN106M006R0250
Secondary Manufacturer Part#: TCJN106M006R0250
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJN106M006R0250 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 10µF with ±20% tolerance
  • ESR is 0.25ohm
  • Ripple current is 600mA
  • Voltage(DC) is 6.3V
  • 2.05 x 1.3 x 1mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
0805 [2012 Metric]
0.25 Ohm
N
MSL 3 - 168 hours
105 °C
-55 °C
1 mm
2.05 mm
1.3 mm
-888
600 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.17944
6000+
$1.14719
12000+
$1.1151
24000+
$1.06734
48000+
$1.02877